SloanLED 510-242
LAMP, LED ;T1-3/4;24V;20MA;500MCD;GREEN;MIDGET FLANGE BASE
Mfr. Part #: 510-242 / RS Stock #: 70015283
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$8.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Midget Flange
Base Type
Flange
Bulb Type
T1-3/4
Color Emitted
Green
Current Rating
20 mA
Diameter
0.25 in
Dimensions
0.63 in L
Luminous Intensity
750.00 mcd
Package Type
T-1-3/4
Product Header
T-1 3/4 Midget Flanged Base LED Lamp
Replacement Part For
327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918 Incandescent Lamps
Standards
UL Listed
Type
LED
Viewing Angle
20 °
Voltage Rating
14 V
Overview
The 510 Model is an LED replacement for incandescent lamps in a variety of colors and voltages. Direct replacement for T-1 3/4 flange base incandescent lamps. Uses 6 chip LEDs. Nickel plated base. Can be supplied with or without built in current limiting resistor.
Features
For use in switches and indictors using T-1 3/4 flange base lamps
Direct replacement for: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918
Features
For use in switches and indictors using T-1 3/4 flange base lamps
Direct replacement for: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918