SloanLED 510-2073
LAMP, LED ;T1-3/4;2.07V;25MA;500MCD;YELLOW;MIDGET FLANGE BASE
Mfr. Part #: 510-2073 / RS Stock #: 70015285
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$9.91
125
$9.12
250
$8.42
2500
$7.93
25000
$7.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Midget Flange
Base Type
Flange
Bulb Type
T1-3/4
Color Emitted
Yellow
Current Rating
25 mA
Diameter
0.25 in
Dimensions
0.63 in L
Luminous Intensity
2000.00 mcd
Package Type
T-1-3/4
Product Header
T-1 3/4 Midget Flanged Base LED Lamp
Replacement Part For
327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918 Incandescent Lamps
Standards
UL Listed
Type
LED
Viewing Angle
22 °
Voltage Rating
28 V
Overview
The 510 Model is an LED replacement for incandescent lamps in a variety of colors and voltages. Direct replacement for T-1 3/4 flange base incandescent lamps. Uses 6 chip LEDs. Nickel plated base. Can be supplied with or without built in current limiting resistor.
Features
For use in switches and indictors using T-1 3/4 flange base lamps
Direct replacement for: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918
Features
For use in switches and indictors using T-1 3/4 flange base lamps
Direct replacement for: 327, 328, 330, 332, 345, 349, 350, 356, 377, 380, 381, 382, 387, 394, 8918