Location: 
All Products

SloanLED 5002-1276

SloanLED - 5002-1276 - Indicator, Pnl-Mnt; INDICATOR,  1/2" SNAP MOUNT LED,  6" LEADS,  12V,  WHITE View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; INDICATOR, 1/2" SNAP MOUNT LED, 6" LEADS, 12V, WHITE
Mfr. Part#:
5002-1276

Allied Stock#: 70015804

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$12.21 (Each)
5$12.206
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: 5002 Series
Color: White
Current, Forward: 20 mA
Diameter, Lamp: 0.61 in.
Diameter, Mounting Hole: 0.5 in.
Lamp Type: LED
Lead Size: 6 in.
Lens Color: Pure White
Light Source: LED
Material, Housing: Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.5 in.
Mounting Type: Snap-In
Package Type: T-1 3/15
Special Features: Built-In Resistor
Standards: UL Listed, VDE Approved
Supply Voltage: 12 VDC
Termination: Leads
Thickness, Panel: 1⁄8 in.
Type: Non-Relampable
Voltage Rating: 12 V
Voltage, Operating: 12 VDC

Overview

Snap-mount LED light. Mounting Hole Dia.: 0.500" (12.7 mm). Rugged nylon body, Lexan lens. Large 5 mm LED. Available in 0.187" Q.C. terminals or 6" leads.
Features
  • Black Nylon Bodies Frame Light for Maximum Brightness and Neat Panel Appearance
  • Snap-In or Screw Based Housings Allow for Flexibility in Design and Result in Ease of Installation
  • Long Life LEDs for Model 5002 and Incandescent Lamps for Model 5001
  • Variety of Mounting Hole Sizes
  • Available in a Variety of Colors
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.