Location: 
All Products

SloanLED 5002-12056

SloanLED - 5002-12056 - Indicator, Pnl-Mnt; LED; Green; 1/2In.; 120VAC; T 1-3/4; /Snap; 6In. Wire; 1.2In.; 20mA View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; LED; Green; 1/2In.; 120VAC; T 1-3/4; /Snap; 6In. Wire; 1.2In.; 20mA
Mfr. Part#:
5002-12056

Allied Stock#: 70015963

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$13.82 (Each)
1$13.823
5$13.442
10$13.071
25$12.731
50$12.401
100$12.092
250$11.804
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5002 Series
Color: Green
Current, Forward: 20 mA
Diameter, Lamp: 0.61 in.
Diameter, Mounting Hole: 0.5 in.
Height: 1.2" (30.5mm)
Lamp Type: LED
Lead Size: 6 in.
Lens Color: Ultra Green
Light Source: LED
Material, Housing: Nylon
Material, Lens: Polycarbonate
Mounting Hole Size: 0.5 in.
Mounting Type: Snap-In
Package Type: T-1 3/33
Special Features: Built-In Resistor
Standards: UL Listed, VDE Approved
Supply Voltage: 12 VDC
Termination: Leads
Thickness, Panel: 1⁄8 in.
Type: Non-Relampable
Voltage Rating: 12 V
Voltage, Operating: 12 VDC

Overview

Snap-mount LED light. Mounting Hole Dia.: 0.500" (12.7 mm). Rugged nylon body, Lexan lens. Large 5 mm LED. Available in 0.187" Q.C. terminals or 6" leads.
Features
  • Black Nylon Bodies Frame Light for Maximum Brightness and Neat Panel Appearance
  • Snap-In or Screw Based Housings Allow for Flexibility in Design and Result in Ease of Installation
  • Long Life LEDs for Model 5002 and Incandescent Lamps for Model 5001
  • Variety of Mounting Hole Sizes
  • Available in a Variety of Colors