Location: 
All Products

SloanLED 5001-1216

SloanLED - 5001-1216 - Indicator, Pnl-Mnt; 1/2" INCANDESCENT SNAP, 6"LEADS, 12V, RED LENS View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; 1/2" INCANDESCENT SNAP, 6"LEADS, 12V, RED LENS
Mfr. Part#:
5001-1216

Allied Stock#: 70015666

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Special Pricing
$9.83 (Each)
1$9.831(Save 17%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$11.79 (Each)
1$11.794
5$11.474
10$11.155
25$10.867
50$10.588
100$10.321
250$10.073
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 5001 Series
Collar Shape: Round
Color: Red
Current Rating: 20 mA
Dimensions: 1.22" H x 0.630" Dia.
Lamp Type: Incandescent
Lead Size: 6 in.
Lens Color: Red
Lens Style: Transparent
Light Source: LED
Material, Lens: Polycarbonate
Mounting Hole Size: 0.5 in.
Mounting Type: Snap-In
Special Features: Built-In Resistor
Standards: UL Listed
Supply Voltage: 12 VDC
Termination: Leads
Thickness, Panel: 1⁄8 in.
Type: Non-Relampable
Voltage Rating: 12 V
Voltage, Operating: 12 VDC

Overview

Snap-mount LED light. Mounting Hole Dia.: 0.500" (12.7 mm). Rugged nylon body, Lexan lens. Large 5 mm LED. Available in 0.187" Q.C. terminals or 6" leads.
Features
  • Black Nylon Bodies Frame Light for Maximum Brightness and Neat Panel Appearance
  • Snap-In or Screw Based Housings Allow for Flexibility in Design and Result in Ease of Installation
  • Long Life LEDs for Model 5002 and Incandescent Lamps for Model 5001
  • Variety of Mounting Hole Sizes
  • Available in a Variety of Colors
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.