Location: 
All Products

SloanLED 255-5-R/G

SloanLED - 255-5-R/G - Indicator, Pnl-Mnt; INDICATOR,  Bi-Color 5mm 3 Leaded LED Red/Green,  5V View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; INDICATOR, Bi-Color 5mm 3 Leaded LED Red/Green, 5V
Mfr. Part#:
255-5-R/G

Allied Stock#: 70015145

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$12.95 (Each)
1$12.952
5$12.581
10$12.334
25$12.086
50$11.839
100$11.252
250$10.685
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 253 Series
Color: Green | Red
Lamp Type: LED
Light Source: LED
Mounting Hole Size: 0.313 in.
Mounting Type: Panel Mount
Standards: UL Listed, VDE Approved
Supply Voltage: 5 VDC
Termination: Leads
Type: Non-Relampable
Voltage, Operating: 5 VDC

Overview


Panel-mount LED light. Mounting Hole Dia.: 5/16" (4.68 mm) black anodized aluminum body. Three leaded 5mm LED with 6" leads with 0.250" strip length. Wire colors are red, green and black for easy identification of polarity for installation.

  • Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
  • Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
  • A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
  • Water Proof Models Available in 24 or 120 AC/DC Operation
  • Variety of Voltages and Products Not in Catalog Are Available