Location: 
All Products

SloanLED 253-241

SloanLED - 253-241 - Indicator, Pnl-Mnt; INDICATOR,  FRONT MOUNT,  SPLASHPROOF,  5/16,  24V,  RED View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; INDICATOR, FRONT MOUNT, SPLASHPROOF, 5/16, 24V, RED
Mfr. Part#:
253-241

Allied Stock#: 70015481

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$10.55 (Each)
1$10.545
5$10.257
10$9.979
25$9.721
50$9.464
100$9.227
250$9.000
Availability

18 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 253 Series
Color: Red
Color, Lens: Red
Lamp Type: LED
Lens Color: Red
Mounting Hole Size: 0.313 in.
Mounting Type: Lead Wires
Special Features: Splash Proof
Supply Voltage: 24 VDC
Termination: Leads
Type: Non-Relampable
Voltage, Operating: 24 VDC

Overview


Same solid construction as the Model 252 only supplied with an O-ring for sealing panel from water and dust. Panel-mount LED light.

  • Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
  • Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
  • A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
  • Water Proof Models Available in 24 or 120 AC/DC Operation
  • Variety of Voltages and Products Not in Catalog Are Available