Location: 
All Products

SloanLED 252-245

SloanLED - 252-245 - Indicator, Pnl-Mnt; INDICATOR,  LED PANEL MOUNT,  NON-RELAMPABL,  24V,  ULTRA GREEN View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; INDICATOR, LED PANEL MOUNT, NON-RELAMPABL, 24V, ULTRA GREEN
Mfr. Part#:
252-245

Allied Stock#: 70015920

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$10.40 (Each)
1$10.401
5$10.113
10$9.834
25$9.577
50$9.330
100$9.103
250$8.877
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 252 Series
Color: Green
Color, Lens: Green
Current, Forward: 20 mA (Continuous)
Diameter, Mounting Hole: 5⁄16 in.
Height: 0.50" (12.7mm)
Lamp Type: LED
Lens Color: Green
Light Source: LED
Material, Housing: Anodized Aluminum
Mounting Hole Size: 0.313 in.
Mounting Type: Panel Mount
Package Type: T-1-3/4
Special Features: Built-In Resistor
Standards: UL Listed, VDE Approved
Supply Voltage: 24 VDC
Termination: Leads
Type: Non-Relampable
Voltage Rating: 24 V
Voltage, Operating: 24 VDC

Overview

5/16 in. Mounting Hole Dia., Panel Mount Non-Relampable LED

Panel-mount LED light. Mounting Hole Dia.: 5/16" (4.68 mm) black anodized aluminum body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
The 252 Model incorporates a nonrelampable T 1 3/4 LED in a variety of colors. For panel mounting through a 5/16 in. (0.312 in.) dia. hole. Black anodized aluminum for neat panel appearance. No lens for maximum viewing angle. Supplied with or without inte