SloanLED 240-54
Indicator Panel Mount LED Mnt-Sz 0.25" Snap-Fit Amber 5VDC Leads Fixed Lamp
Mfr. Part #: 240-54 / RS Stock #: 70015783
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.72
5
$9.43
10
$8.94
100
$8.26
1000
$7.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Orange
Current Rating
20 mA
Forward Current
20 mA
Housing Material
Nylon
Lamp Type
LED
Mounting Hole Diameter
0.25 in
Mounting Hole Size
0.25 in in ; 6.4 mm in
Operating Voltage
5 V
Package Type
T-1-3/4
Panel Thickness
18 in.
Product Header
Panel Mount Non-Relampable Diffused LED Indicator
Supply Voltage
5 VDC
Termination
Lead Wires
Type
Non-Relampable
Voltage Rating
5 V
Overview
LED Indicator Panel Mount, Amber Color, T-1 3/4 Package
Panel-mount LED light. - Mounting Hole Dia.: 0.250" (6.35 mm). Rugged, black nylon body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
Mounting hole diameter 0.250". Rating voltage 24 VDC. Panel thickness 1/8".
Panel-mount LED light. - Mounting Hole Dia.: 0.250" (6.35 mm). Rugged, black nylon body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
Mounting hole diameter 0.250". Rating voltage 24 VDC. Panel thickness 1/8".