Location: 
All Products

SloanLED 240-53

SloanLED - 240-53 - Indicator, Pnl-Mnt; LED; Yellow; 0.25In.; 5VDC; T-1-3/4; /Snap; 6In. Wire; 1/8In.; 20mA View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; LED; Yellow; 0.25In.; 5VDC; T-1-3/4; /Snap; 6In. Wire; 1/8In.; 20mA
Mfr. Part#:
240-53

Allied Stock#: 70015782

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$5.81 (Each)
1$5.811
10$5.646
25$5.492
100$5.348
250$5.214
500$5.080
1000$4.956
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 240 Series
Color: Yellow
Color, Lens: Yellow
Lamp Type: LED
Lens Color: Yellow
Light Source: LED
Mounting Hole Size: 0.25 in.
Mounting Type: Lead Wires
Special Features: Non-Relampable
Supply Voltage: 5 VDC
Termination: Leads
Type: Non-Relampable
Voltage, Operating: 5 VDC

Overview


Panel-mount LED light. Mounting Hole Dia.: 0.250" (6.35 mm). Rugged, black nylon body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.