Location: 
All Products

SloanLED 240-284

SloanLED - 240-284 - Indicator, Pnl-Mnt; LED; Amber; 0.25In; 24VDC; T 1-3/4; Snap; 6InWire View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; LED; Amber; 0.25In; 24VDC; T 1-3/4; Snap; 6InWire
Mfr. Part#:
240-284

Allied Stock#: 70015791

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$7.06 (Each)
1$7.058
10$6.728
25$6.388
100$6.069
250$5.770
500$5.482
1000$5.203
Availability

69 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 240 Series
Color: Orange
Color, Lens: Amber
Current Rating: 20 mA
Current, Forward: 20 mA
Diameter, Mounting Hole: 0.25 in.
Lamp Type: LED
Lens Color: Amber
Light Source: LED
Material, Housing: Nylon
Mounting Hole Size: 0.25 in.
Mounting Type: Panel Mount
Package Type: T-1-3/4
Special Features: Non-Relampable
Supply Voltage: 24 VDC
Termination: Leads
Thickness, Panel: 1⁄8 in.
Type: Non-Relampable
Voltage Rating: 24 V
Voltage, Operating: 28 VDC

Overview

LED Indicator Panel Mount, Amber Color, T-1 3/4 Package

Panel-mount LED light. Mounting Hole Dia.: 0.250" (6.35 mm). Rugged, black nylon body. 6" leads with 0.250" strip length. Available in red, green, yellow, amber, ultra bright green, ultra bright blue and pure white.
Mounting hole diameter 0.250". Rating voltage 24 VDC. Panel thickness 1/8".