SloanLED 162-125
LAMP, LED ;T4-1/2;12V;25MA;1700MCD;ULTRA BRIGHT GREEN;DOUBLE CONTACT BAYONET BAS
Mfr. Part #: 162-125 / RS Stock #: 70015231
Price
Qty.
Standard Price
25
$20.84
125
$18.76
250
$17.72
2500
$16.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
BA15D
Bulb Type
T1-3/4
Color
Green
Color Emitted
Green
Current Rating
25 mA
Lamp Life
Long Life Hour(s)
Lens Color
Clear
Luminous Intensity
2200.00 mcd
Mounting Hole Diameter
0.441 in
Package Type
T-1-3/4
Peak Wavelength
575 nm
Replacement Part For
3S3 and 6S6 Incandescent Lamps
Standards
UL Listed
Technology
InGaN
Type
LED
Viewing Angle
30 °
Voltage Rating
48 V
Overview
Model 160 screw base, 162 double contact bayonet base, and 164 single contact bayonet base candelabra LED clusters. Candelabra incandescent replacement 4 LED cluster. All models are dual polarity which accommodates positive center, negative center and AC applications.
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 3S3 and 6S6 incandescent lamps
Features
Available in all colors and voltages
Long life LEDs
Low power consumption
Direct replacement for: 3S3 and 6S6 incandescent lamps