Location: 
All Products

SloanLED 109-283

SloanLED - 109-283 - Indicator, Pnl-Mnt; MODEL 109, 5MM FLUSH FACE,  SCREW MOUNT LED,  28VDC YELLOW View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; MODEL 109, 5MM FLUSH FACE, SCREW MOUNT LED, 28VDC YELLOW
Mfr. Part#:
109-283

Allied Stock#: 70015386

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$17.16 (Each)
1$17.158
5$16.674
10$16.220
25$15.798
50$15.397
100$15.005
250$14.645
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 109 Series
Color: Yellow
Color, Lens: Yellow
Diameter, Lamp: 0.31 in.
Diameter, Mounting Hole: 0.197 in.
Height: 0.36" (9.1mm)
Lamp Type: LED
Lens Color: Yellow
Light Source: LED
Material, Housing: Nickel Plated Brass
Mounting Hole Size: 0.197 in.
Mounting Type: Panel Mount
Package Type: T-1
Special Features: Non-Relampable
Supply Voltage: 28 VDC
Termination: Leads
Type: Non-Relampable
Voltage Rating: 28 VDC

Overview

LED lamp mounts flush with panel face. Mounting Hole Dia.: 0.197" (5 mm). Nickel plated brass body with Lexan lens. 6" wire leads with 0.250" strip length. Available in the new ultra bright white as well as red, green, yellow, amber, ultra bright blue and ultra bright green.
Features
  • Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
  • Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
  • A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
  • Water Proof Models Available in 24 or 120 AC/DC Operation
  • Variety of Voltages and Products Not in Catalog Are Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.