Location: 
All Products

SloanLED 109-245

SloanLED - 109-245 - Indicator, Pnl-Mnt; LED; Green; 0.197In; 24VDC; T-1; 6In Wire Lead; 0.36InH; 0.31InDia View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Indicator, Pnl-Mnt; LED; Green; 0.197In; 24VDC; T-1; 6In Wire Lead; 0.36InH; 0.31InDia
Mfr. Part#:
109-245

Allied Stock#: 70015381

 RoHS Compliant Part

 
View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$17.16 (Each)
1$17.158
5$16.674
10$16.220
25$15.798
50$15.397
100$15.005
250$14.645
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 109 Series
Color: Green
Color, Lens: Green
Diameter, Lamp: 0.31 in.
Diameter, Mounting Hole: 0.197 in.
Height: 0.36" (9.1mm)
Lamp Type: LED
Lens Color: Green
Light Source: LED
Material, Housing: Nickel Plated Brass
Mounting Hole Size: 0.197 in.
Mounting Type: Panel Mount
Package Type: T-1
Special Features: Non-Relampable
Supply Voltage: 24 VDC
Termination: Leads
Type: Non-Relampable
Voltage Rating: 24 V

Overview

LED lamp mounts flush with panel face. Mounting Hole Dia.: 0.197" (5 mm). Nickel plated brass body with Lexan lens. 6" wire leads with 0.250" strip length. Available in the new ultra bright white as well as red, green, yellow, amber, ultra bright blue and ultra bright green.
Features
  • Flush Faced Indicators Create a Sleek, Smooth Panel Appearance
  • Popular Bi-Colored LED's are used in Industrial, Educational and Recreational Applications Wherever Indicating Various States of Operation are Required
  • A Variety of Splash Proof and Water Proof LED's for Application in Damp, Occasional Wet Areas or Total Submersion (IP67)
  • Water Proof Models Available in 24 or 120 AC/DC Operation
  • Variety of Voltages and Products Not in Catalog Are Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.