Location: 
All Products

SloanLED 105-R-RTL-STD-5-6

SloanLED - 105-R-RTL-STD-5-6 - Panel Mount Indicator;  Red;  5 V;  T-1 (3mm) LED;  0.196 Inch Diameter MountHolele View larger image View larger image
Image may be a representation.
See specs for product details.

SloanLED Panel Mount Indicator; Red; 5 V; T-1 (3mm) LED; 0.196 Inch Diameter MountHolele
Mfr. Part#:
105-R-RTL-STD-5-6

Allied Stock#: 70015184

 RoHS Compliant Part

 

Resources

View 105-R-RTL-STD-5-6 Datasheet Datasheet

View More from SloanLED >>
Pricing (USD) & Availability
Standard Pricing
$15.94 (Each)
5$15.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: 105 Series
Color: Red
Color, Lens: Red
Diameter, Hole: 0.196 In.
Length, Wire: 6 In.
Light Source: LED
Mounting Hole Size: 0.196 in.
Mounting Type: Panel Mount
Series: 105
Supply Voltage: 5 VDC
Type: Non-Relampable

Overview

Features
  • Panel Mount in 5 mm (0.196") Diameter Hole
  • Supplied with 6" Standard Wire Lead