Skip to content

SL Power ( Ault / Condor ) TE60A4803F01

Power Supply, AC-DC, Class I Desktop, 48V,1.35A, 90-264V In

Mfr. Part #: TE60A4803F01 / RS Stock #: 70606689

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) TE60A4803F01

Mfr. Part #: TE60A4803F01
RS Stock #: 70606689

Description

Power Supply, AC-DC, Class I Desktop, 48V,1.35A, 90-264V In

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$44.52

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
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
Configuration
Enclosed
Current Rating
1.35 A
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output Current
1.35 A
Output Power
60 W
Output Voltage
48 VDC
Primary Type
AC-DC
Type
External

Overview

Features

Meets DoE Efficiency Level VI Requirements
No load input power
Average Efficiency
Up to 20W of AC-DC Power
Universal Input 90-264Vac Input Range
Desktop and Wall-Plug versions
Meets "Heavy Industrial" Levels of EN61000 EMC Requirements
Meets EN55022/CISPR22, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
E-cap life of >10 years
>1,000,000 Hours MTBF
3 Year Warranty
IP22 Rated Enclosure