SL Power ( Ault / Condor ) TE30A0503F01
Power Supply, AC-DC, Class I Desktop, 5V,6A, 90-264V In
Mfr. Part #: TE30A0503F01 / RS Stock #: 70606655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.71
5
$22.04
10
$21.70
25
$21.36
50
$21.02
100
$20.68
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
6 A
Mounting Type
Desktop
Number of Outputs
1
Operation
Switching
Output Current
6 A
Output Power
20 W
Output Voltage
5 VDC
Primary Type
AC-DC
Type
External
Overview
Features
Meets DoE Efficiency Level VI Requirements
No load input power
Average Efficiency
Up to 20W of AC-DC Power
Universal Input 90-264Vac Input Range
Desktop and Wall-Plug versions
Meets "Heavy Industrial" Levels of EN61000 EMC Requirements
Meets EN55022/CISPR22, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
E-cap life of >10 years
>1,000,000 Hours MTBF
3 Year Warranty
IP22 Rated Enclosure
Meets DoE Efficiency Level VI Requirements
No load input power
Average Efficiency
Up to 20W of AC-DC Power
Universal Input 90-264Vac Input Range
Desktop and Wall-Plug versions
Meets "Heavy Industrial" Levels of EN61000 EMC Requirements
Meets EN55022/CISPR22, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin
Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2
E-cap life of >10 years
>1,000,000 Hours MTBF
3 Year Warranty
IP22 Rated Enclosure