SL Power ( Ault / Condor ) PW300MA0012F01
Power Supply,AC-DC,5V@5A,12V@4A,-12V@0.5A,100-250V In,Wall Plug,PW300 Series
Mfr. Part #: PW300MA0012F01 / RS Stock #: 70025188
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
85-265 VAC
Mounting Type
Desktop
Number of Outputs
3 Output
Operation
Switching
Output Current
5A@5V, 4A@12V, 0.5A@-12V A
Output Power
50 W
Output Voltage
5 VDC, 12 VDC, -12 VDC V
Primary Type
AC-DC
Product Header
PW300 Universal Series Power Supply
Series
PW Series
Special Features
3 Year Warranty ; CE Compliant
Type
External
Overview
PW Series
100-250 VAC Universal Input
UL, CSA, TÜV/IEC Approved
CE Certified
Three-Year Warranty
Efficiency Typically 72-82%
Internal EMI Filter to Meet VDC and FCC Class B Emissions Range
Output Loading May Be Removed and Reapplied without Cycling the Input