Location: 
All Products

SL Power ( Ault / Condor ) PW173KB0503B01

SL Power ( Ault / Condor ) - PW173KB0503B01 - Power Supply,  External,  5V,  4.00A Max,  20.0 Watts,  50mV,  N.American/Japan Input View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply, External, 5V, 4.00A Max, 20.0 Watts, 50mV, N.American/Japan Input
Mfr. Part#:
PW173KB0503B01

Allied Stock#: 70025022

 RoHS Compliant Part

 

Resources

View PW173KB0503B01 Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Special Pricing
$14.57 (Each)
1$14.572(Save 23%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$18.82 (Each)
1$18.820
10$18.260
25$17.830
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PW Series
Configuration: Enclosed
Current, Output: 4A
Input Voltage: 100-240VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 5VDC@4A
Power, Output: 20.0 W
Special Features: 3-Years Warranty, Regulated Output with Low Ripple, Overvoltage Protection, Overload Protection, Short Circuit Protection
Type: External
Voltage, Output: 5 VDC

Overview

PW Series
  • 100-240 VAC Universal Input
  • Desktop and Wall Plug Style
  • Single Output to 32 W
  • Eight Models Available; 5 V to 24 V
  • Regulated Output with Low Ripple
  • Impact Resistant Polycarbonate Enclosure
  • Modified and Custom Designs
  • No Load Power Consumption <0.50 W
  • Designed to Meet EISA Requirements

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.