Location: 
All Products

SL Power ( Ault / Condor ) PW170KB0503B01

SL Power ( Ault / Condor ) - PW170KB0503B01 - POWER SUPPLY,  5 VDC,  2 AMPS,  10 WATTS View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) POWER SUPPLY, 5 VDC, 2 AMPS, 10 WATTS
Mfr. Part#:
PW170KB0503B01

Allied Stock#: 70024942

 RoHS Compliant Part

Resources

View PW170KB0503B01 Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PW Series
Configuration: Enclosed
Current, Output: 2A
Input Voltage: 100-240VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 5VDC@2A
Power, Output: 10 W
Special Features: 3-Years Warranty, Regulated Output with Low Ripple
Type: Embedded
Voltage, Output: 5 VDC

Overview

PW Series
  • 100-240 VAC Universal Input
  • Impact Resistant Polycarbonate Wall Mount Enclosure
  • No Load Power Consumption 0.50 W
  • Energy Star and EISA Compliant
  • 3-Year Warranty
  • Overall Dimensions: 3.3" L × 1.81" W × 1.26" H; 84 mm L × 46 mm W × 32 mm H
  • Ault #51 Connector Standard. Other Connectors Available
  • Accessories