Location: 
All Products

SL Power ( Ault / Condor ) PW117RA0503F01

SL Power ( Ault / Condor ) - PW117RA0503F01 - Power Supply,  Switch-Mode;  5 VDC;  10.0 W (Max.);  2.00 A (Max.);  750 muA View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply, Switch-Mode; 5 VDC; 10.0 W (Max.); 2.00 A (Max.); 750 muA
Mfr. Part#:
PW117RA0503F01

Allied Stock#: 70024932

 RoHS Compliant Part

Resources

View PW117RA0503F01 Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PW Series
Configuration: Enclosed
Current, Input: 0.3 A (Max.) @ 90 VAC
Current, Leakage: 750 μA
Current, Load: 2.00 A (Max.)
Current, Output: 2A
Input Voltage: 100-240VAC
Length: 3.35" (85.09mm)
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 5VDC@2A
Power Rating: 10.0 W (Max.)
Power, Output: 10 W
Special Features: 3-Years Warranty, Regulated Output with Low Ripple, Foldback Overcurrent Protection
Standards: cULus Listed, TUV⁄IEC EN60950 Approved
Temperature, Operating: 0 to +40 °C
Type: Embedded
Voltage, Output: 5 VDC
Width: 1.81" (46mm)

Overview

PW Series
  • 100-240 VAC Universal Input
  • Desktop Style
  • Single Output to 6-12 W
  • Regulated Output With Low Ripple
  • Meets Safety Agency Requirements
  • Complies With EMI/RFI Regulations
  • CE Compliant
  • Impact Resistant Polycarbonate Enclosure
  • Private Label Marking Available
  • 3 Year Warranty
  • Modified and Custom Designs Also Available