Location: 
All Products

SL Power ( Ault / Condor ) MINT1400A2810L01

SL Power ( Ault / Condor ) - MINT1400A2810L01 - Power Supply; AC-DC; 28V@10.7A; 80-270V In; Open Frame; Medical; PFC; MINT Series View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 28V@10.7A; 80-270V In; Open Frame; Medical; PFC; MINT Series
Mfr. Part#:
MINT1400A2810L01

Allied Stock#: 70151987

 RoHS Compliant Part

 

Resources

View MINT1400A2810L01 Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$204.22 (Each)
60$204.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60 |  Multiples Of: 60

Specifications

Brand Family: MINT
Brand/Series: MINT1400 Series
Configuration: Open Frame
Current, Output: 8.9A
Input Voltage: 85-270VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 28VDC@8.9A
Power, Output: 400 W
Special Features: 2-Years Warranty, Remote On, Off
Type: Medical
Voltage, Output: 28 VDC

Overview

  • Compact 3.94" × 7" × 1.58", 1U Compatible
  • 9.5 W/In.3
  • 300 W Convection Rating
  • Efficiency Up to 91%
  • 12 VDC to 48 VDC Outputs, Up to 400 W
  • Remote ON/OFF by PS-ON Signal
  • Safety Approved to Medical and ITE Standards
  • CSA/EN/IEC/UL60601-1, 3rd Edition
  • CSA/EN/IEC/UL60950-1, 2nd Edition
  • Compliant to EN55011/22 Conducted Noise, Class B
  • Fan/Cover Option Available
  • RoHS Compliant – Category 6