Location: 
All Products

SL Power ( Ault / Condor ) MENB1010A1203F01

SL Power ( Ault / Condor ) - MENB1010A1203F01 - Power Supply; AC-DC; 12V@1A; 100-240V In; Enclosed; Desktop; Medical; MENB1010 Series View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 12V@1A; 100-240V In; Enclosed; Desktop; Medical; MENB1010 Series
Mfr. Part#:
MENB1010A1203F01

Allied Stock#: 70025102

 RoHS Compliant Part

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: MENB1010 Series
Configuration: Enclosed
Current, Output: 1A
Input Voltage: 100-240VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 12VDC@1A
Power, Output: 12 W
Special Features: 3-Years Warranty, Regulated Output with Low Ripple
Type: Medical
Voltage, Output: 12 VDC

Overview

Features:
  • 100-240 VAC Universal Input
  • Meets EISA2007, CEC Efficiency Level V, EU (EC) No 278/2009 Phase II
  • Desktop and Wall Mount Models
  • 5 V to 24 V Single Output Models Up to 15 W
  • Modified and Custom Designs Available
  • Regulated Output with Low Ripple
  • Impact Resistant Polycarbonate Enclosure
  • No Load Power Consumption <0.3 W
  • Limited Power Source
  • Certified to UL/EN/IEC60601-1
  • 3-Year Factory Warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.