Location: 
All Products

SL Power ( Ault / Condor ) HE24-7.2-A+

SL Power ( Ault / Condor ) - HE24-7.2-A+ - Power Supply;  24 VDC;  7.2 A;  47 to 63 Hz;  0.05;  0.05;  0 to degC View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; 24 VDC; 7.2 A; 47 to 63 Hz; 0.05; 0.05; 0 to degC
Mfr. Part#:
HE24-7.2-A+

Allied Stock#: 70152078

Resources

View HE24-7.2-A+ Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Commercial Applications
Brand/Series: HE Series
Configuration: Open Frame
Current Rating: 7.2 A
Current, Output: 7.2A
Frequency: 47 to 63 Hz
Input Voltage: 100-240VAC
Load Regulation: ±0.05 %
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Linear
Output: 24VDC@7.2A
Power, Output: 172 W
Regulation, Line: ±0.05 %
Special Features: Remote Sense
Standards: Commercial UL⁄CSA TUV⁄IEC Approved to UL1950, CSA C22.2 No. 950 L3, TUV Certified to EN60950
Temperature Coefficient: ±0.01%⁄°C (Max.)
Temperature, Operating: 0 to +50 °C
Type: Embedded
Voltage, Output: 24 VDC

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units