Location: 
All Products

SL Power ( Ault / Condor ) HBB15-1.5-A+

SL Power ( Ault / Condor ) - HBB15-1.5-A+ - Power Supply;  100,  120,  240,  215 VAC;  2;  1.7 A/1.5 A (Output 1 and 2);  BB; View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; 100, 120, 240, 215 VAC; 2; 1.7 A/1.5 A (Output 1 and 2); BB;
Mfr. Part#:
HBB15-1.5-A+

Allied Stock#: 70152080

Resources

View HBB15-1.5-A+ Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: HBB Series
Case Type: BB
Configuration: Open Frame
Current, Output: 1.5A
Frequency, Input: 47 to 63 Hz
Input Voltage: 100-240VAC
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: Linear
Output: 15VDC@1.5A, -15VDC@1.5A
Output Regulation: ±0.05% for a 50% Load Change
Regulation, Line: ±0.05% for a 10%
Regulation, Load: ±0.05% for a 50% load
Special Features: Remote Sense
Standards: UL⁄CSA, TUV⁄IEC Approved
Temperature, Operating: 0 to 50 °C
Time, Response: 50 ms (Max.) for 50% Load Change
Type: Embedded
Voltage, Output: 15 VDC, -15 VDC

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units