Location: 
All Products

SL Power ( Ault / Condor ) HAA524-A+

SL Power ( Ault / Condor ) - HAA524-A+ - Power Supply;  100,  120,  240,  215 VAC;  5V (Output 1),  18 to 24 V (Output 2);  2 View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; 100, 120, 240, 215 VAC; 5V (Output 1), 18 to 24 V (Output 2); 2
Mfr. Part#:
HAA524-A+

Allied Stock#: 70152120

Resources

View HAA524-A+ Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: HAA Series
Case Type: AA
Configuration: Open Frame
Current, Output: 2A, 21VDC
Frequency, Input: 47 to 63 Hz
Input Voltage: 100-240VAC
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: Linear
Output: 5VDC@2A, 21VDC@0.3A
Output Regulation: ±0.05% for a 50% Load Change
Power, Output: 6 W
Regulation, Line: ±0.05% for a 10%
Regulation, Load: ±0.05% for a 50% load
Special Features: Remote Sense
Standards: UL⁄CSA, TUV⁄IEC Approved
Temperature, Operating: 0 to 50 °C
Time, Response: 50 ms (Max.) for 50% Load Change
Type: Embedded
Voltage, Output: 5 VDC, 21 VDC

Overview

Commercial / Medical International + Linears
l
  • UL1950 Approved without D3 Deviation
  • World-Wide AC Input Ranges
  • World-Wide Safety Standards
  • Industry Standard Packages
  • VDE/IEC Transformer Construction
  • TÜV Approved, IEC 950
  • CSA Approved, 22.2,234
  • Two-Hour Burn-In with Cycling
  • Three-Year Warranty
  • Capacitors Have Highest C/V and Ripple Current Ratings in Industry
  • Anti-Latchup Circuit on Duals and Triples
  • MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units