Location: 
All Products

SL Power ( Ault / Condor ) GPM55DG

SL Power ( Ault / Condor ) - GPM55DG - Power Supply,  Muliple Output,  4;  85-264VAC;  55 W;  1.7 A (Max); RoHS Compliant View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply, Muliple Output, 4; 85-264VAC; 55 W; 1.7 A (Max); RoHS Compliant
Mfr. Part#:
GPM55DG

Allied Stock#: 70151953

 RoHS Compliant Part

 

Resources

View GPM55DG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$142.83 (Each)
1$142.830
10$137.730
Availability

52 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GPM
Brand/Series: GPM55 Series
Configuration: Open Frame
Current, Output: 6A, 24VDC
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 4
Operation: Switching
Output: 5VDC@6A, 24VDC@1.5A, 12VDC@1A, -12VDC@-1A
Power, Output: 55 W
Special Features: 2-Years Warranty
Type: Medical
Voltage, Output: 5 VDC, 24 VDC, 12 VDC, -12 VDC

Overview

  • Wide-Range AC Input 85-264 VAC
  • 2-Year Warranty
  • Conducted EMI complies with FCC Class B and CISPR 22 Class B (Commercial Models) and CISPR 11 Class B (Medical Models)
  • Commercial Approved to UL1950, IEC950 and CSA22.2-234 L3
  • Medical Approved to UL2601-1, IEC601-1 and CSA22.2 No. 601
  • Complies with EN61000-3-2 Class A
  • Single and Multiple Outputs
  • CE Marked to LVD
  • RoHS Compliant Model Available (G suffix)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products