Location: 
All Products

SL Power ( Ault / Condor ) GPM40AG

SL Power ( Ault / Condor ) - GPM40AG - SL POWER CONDOR,  Embedded Switch Mode Power Supply (SMPS) View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) SL POWER CONDOR, Embedded Switch Mode Power Supply (SMPS)
Mfr. Part#:
GPM40AG

Allied Stock#: 70151743

 RoHS Compliant Part

 

Resources

View GPM40AG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$107.35 (Each)
1$107.350
10$101.990
25$96.890
Availability

308 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GPM
Brand/Series: GPM40 Series
Configuration: Open Frame
Current, Output: 4A, 12VDC
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Output: 5.1VDC@4A, 12VDC@2A, -12VDC@0.4A
Power, Output: 40 W
Special Features: 2-Years Warranty
Type: Medical
Voltage, Output: 5.1 VDC, 12 VDC, -12 VDC

Overview

Switch Mode, Single and Multiple Output, Medical Power Supply, GPM40 Series
The SL Power Electronics GPM40 family is a series of single and multiple outputs, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2.56 x 5 x 1.28 inches, the GPM40 provides 40W continuous, or 50W peak, with up to 70% efficiency. The GPM40 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPM40 series of switching power supplies are ideal for medical applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.