Location: 
All Products

SL Power ( Ault / Condor ) GPM40A

SL Power ( Ault / Condor ) - GPM40A - AC/DC CONVERTER 5.1V +/-12V 40W View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) AC/DC CONVERTER 5.1V +/-12V 40W
Mfr. Part#:
GPM40A

Allied Stock#: 70152098

Resources

View GPM40A Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Brand Family: GPM
Brand/Series: GPM40 Series
Configuration: Open Frame
Current, Output: 4A, 12VDC
Input Voltage: 85-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Power Rating: 40 W
Power, Output: 40 W
Special Features: 2-Years Warranty
Standards: UL Listed, CSA Certified and CE Marked
Temperature Coefficient: 0.03 %⁄°C (Typ.)
Temperature, Operating: 0 to +50 °C
Type: Medical
Voltage, Output: 5.1 VDC, 12 VDC, -12 VDC
Voltage, Output 1: 5.1 V
Voltage, Output 2: 12 V
Voltage, Output 3: -12 V
Weight: 1.0 lbs (Max.)

Overview

Power Supply, 72% (Typ.) Efficiency, -10 °C to +70 °C Operating Temperature

40 Watt convection. Overall Dimensions: 5.00" × 3.00" × 1.28". Weight: 0.75 lbs.
0 to 50 °C operating temperature and 5.00 " L x 3.00 " W x 1.28 " H size power supply unit.