Location: 
All Products

SL Power ( Ault / Condor ) GPFM115-12

SL Power ( Ault / Condor ) - GPFM115-12 - Power Supply,  Single Output;  115 W;  Single;  12 V;  6.7 A (Max.);  85 to 264 VAC; View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply, Single Output; 115 W; Single; 12 V; 6.7 A (Max.); 85 to 264 VAC;
Mfr. Part#:
GPFM115-12

Allied Stock#: 70152062

Resources

View GPFM115-12 Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GPF
Brand/Series: GPFM115 Series
Configuration: Open Frame
Current, Input: 1.7 A (Max.) @ 90 VAC, 60 Hz
Current, Leakage: 90 uA @ 132 VAC, 60 Hz (Normal Condition), 250 uA @ 264 VAC (Single Fault Condition)
Current, Output: 9.6A
Dimensions: 5.25" L x 3.3" W x 1.5" H
Hold Time: 25 ms minimum from loss of ac input at full load.
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Noise, Output: 0.5% rms, 1% pk-pk, 20 MHz Bandwidth, differential mode. Measured with noise probe directly across output terminals of the power supply.
Number of Outputs: 1
Operation: Switching
Output: 12VDC@9.6A
Output Type: Single
Power Rating: 115 W
Power, Output: 115 W
Regulation, Total: 2
Special Features: PFC, Remote Sense
Standards: CE Marked to LVD
Type: Medical
Voltage, Output: 12 VDC

Overview

Switch Mode, Single Output, Medical Power Supply, GPFM115 Series
The SL Power Electronics GPFM115 family is a Series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3.3 x 5.25 x 1.5 inches, the GPFM115 provides 115W with forced convection, or 80W with natural convection, with up to 81% efficiency. The GPFM115 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFM115 Series of switching power supplies are ideal for medical applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.