Location: 
All Products

SL Power ( Ault / Condor ) GPFC250-24CG

SL Power ( Ault / Condor ) - GPFC250-24CG - Power Supply;  AC-DC;  24VDC,  7.5A Out;  85-264VAC In;  Panel Mnt;  Open Frame;  Switc View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 24VDC, 7.5A Out; 85-264VAC In; Panel Mnt; Open Frame; Switc
Mfr. Part#:
GPFC250-24CG

Allied Stock#: 70248069
 

Resources

View GPFC250-24CG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$350.19 (Each)
1$350.190
Availability

37 can ship immediately.

80 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GPF
Brand/Series: GPFC250 Series
Configuration: Open Frame
Mounting Type: Panel Mount
Type: Embedded

Overview

The SL Power Electronics GPFC250 family is a Series of single output, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 5 x 8 x 1.75 inches, the GPFC250 provides 250W fan cooled, or 180W convection, with up to 80% efficiency. The GPFC250 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFC250 Series of switching power supplies are ideal for commercial applications.