Location: 
All Products

SL Power ( Ault / Condor ) GPC55FG

SL Power ( Ault / Condor ) - GPC55FG - Power Supply; AC-DC; 5V@6A, 12V@3A, 15V@1A, -15V@1A; 85-264VIn; Open Frame; GPC55 Series View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 5V@6A, 12V@3A, 15V@1A, -15V@1A; 85-264VIn; Open Frame; GPC55 Series
Mfr. Part#:
GPC55FG

Allied Stock#: 70151892

 RoHS Compliant Part

 

Resources

View GPC55FG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Special Pricing
$92.81 (Each)
1$92.810(Save 12%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$105.35 (Each)
1$105.350
10$101.240
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GPC
Brand/Series: GPC55 Series
Configuration: Open Frame
Current, Output: 6A, 12VDC
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 4
Operation: Switching
Output: 5VDC@6A, 12VDC@3A, 15VDC@1A, -15VDC@1A
Power, Output: 55 W
Special Features: 2-Years Warranty
Type: Embedded
Voltage, Output: 5 VDC, 12 VDC, 15 VDC, -15 VDC

Overview

The SL Power Electronics GPC55 family is a Series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 6.30 x 3.94 x 1.68 inches, the GPC55 provides 55W continuous, or 70W peak, with up to 70% efficiency. The GPC55 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPC55 Series of switching power supplies are ideal for commercial applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.