Location: 
All Products

SL Power ( Ault / Condor ) GLM75PG

SL Power ( Ault / Condor ) - GLM75PG - Power Supply; AC-DC; 5.1V@8A, 12V@2.5A, 24V@4A, -12V@1A; 90-264V In; Open Frame; Medical View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 5.1V@8A, 12V@2.5A, 24V@4A, -12V@1A; 90-264V In; Open Frame; Medical
Mfr. Part#:
GLM75PG

Allied Stock#: 70151792

 RoHS Compliant Part

 

Resources

View GLM75PG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$111.82 (Each)
1$111.820
10$105.440
Availability

111 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GLM
Brand/Series: GLM75 Series
Configuration: Open Frame
Current, Input: 2.3 A (Max.)
Current, Output: 8A, 12VDC
Dimensions: 7.00" L x 4.25" W x 1.30" H
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 4
Operation: Switching
Output: 5.1VDC@8A, 12VDC@2.5A, 24VDC@4A, -12VDC@1A
Power, Output: 75 W
Regulation, Output: 2% (Output 1 and 4), +10% and -5 %(D) (Output 2), 3% (Output 3)
Special Features: 2-Years Warranty
Standards: CE Marked, UL2601-1, IEC601-1 and CSA-C22.2 No. 601.1
Temperature Coefficient: 0.03%⁄°C (Typ.)
Temperature, Operating: 0 to +50 °C
Type: Medical
Voltage, Output: 5.1 VDC, 12 VDC, 24 VDC, -12 VDC

Overview

The SL Power Electronics GLM75 family is a Series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 7 x 4.25 x 1.30 inches, the GLM75 provides 75W for unrestricted natural convection cooling, or 110W with 26 cfm airflow, with up to 78% efficiency. The GLM75 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM75 Series of switching power supplies are ideal for medical applications.