Location: 
All Products

SL Power ( Ault / Condor ) GLM65-48

SL Power ( Ault / Condor ) - GLM65-48 - Power Supply,  Switcher;  65 W;  Multiple; 48 V;  1.35 A (Max.);  90 to 264 VAC; View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply, Switcher; 65 W; Multiple; 48 V; 1.35 A (Max.); 90 to 264 VAC;
Mfr. Part#:
GLM65-48

Allied Stock#: 70152056

Resources

View GLM65-48 Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GLM
Brand/Series: GLM65 Series
Configuration: Open Frame
Current, Inrush: The inrush at 240 Vac, averaged over the first ac half-cycle under cold start conditions will not exceed 37A.
Current, Output: 1.35A
Dimensions: 5" L x 3" H
Hold Time: 20 ms from loss of ac input at 65 W load, from 120 Vac input.
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Noise, Output: 0.5% rms, 1% pk-pk, 20 MHz bandwidth, differential mode. Measured with scope probe directly across output terminals of the power supply with load terminated with 0.1 μF capacitor.
Number of Outputs: 1
Operation: Switching
Output: 48VDC@1.35A
Output Type: Multiple
Overvoltage Protection: Fully protected against short circuit and output overload. Short circuit protection is cycling type power limit.
Power Rating: 65 W
Power, Output: 65 W
Regulation, Total: 2
Special Features: High Efficiency
Standards: CE Marked
Type: Medical
Voltage, Output: 48 VDC

Overview

The SL Power Electronics GLM65 family is a Series of single output, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 3 x 5.0 x 1.06 inches, the GLM65 provides 65W with up to 94% efficiency. The GLM65 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLM65 Series of switching power supplies are ideal for medical applications.