Location: 
All Products

SL Power ( Ault / Condor ) GLD150-24G

SL Power ( Ault / Condor ) - GLD150-24G - POWER SUPPLY,  SWITCHER,  MEDICAL,  150W,  24V @ 6.5A
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) POWER SUPPLY, SWITCHER, MEDICAL, 150W, 24V @ 6.5A
Mfr. Part#:
GLD150-24G

Allied Stock#: 70151727

 RoHS Compliant Part

 

Resources

View GLD150-24G Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$449.75 (Each)
100$449.750
200$393.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand Family: GLD
Brand/Series: GLD150 Series
Configuration: Open Frame
Current, Input: 2.8 A (Max.) @ 90 VAC, 60 Hz
Current, Output: 6.2A
Dimensions: 7" L x 4.5" W x 1.7" H
Hold Time: 25 ms
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Noise, Output: 0.5 % rms
Number of Outputs: 1
Operation: Switching
Output: 24VDC@6.2A
Output Type: Multiple
Overvoltage Protection: 14 ±1.1 V
Power Rating: 150 W
Power, Output: 150 W
Regulation, Total: 2
Special Features: Remote Sense
Standards: CE Marked to LVD
Type: Medical
Voltage, Output: 24 VDC

Overview

Single Output Power Supplies, 85 to 264 VAC Input Voltage, 115 W Power Rating

Specifications Input Current: 2.8 A line current maximum, at 90 VAC, 60 Hz with full rated load, power factor 0.99 typical, 0.96 minimum. Input current harmonic content meets the requirements of IEC1000-3-2. Hold-Up Time: Outputs will remain within regulation limits for 25 ms minimum from loss of AC input at full load, 10 ms before power fail indication. Output Noise: 0.5% rms, 1% pk-pk, 20 MHz bandwidth, differential mode. Measured with noise probe directly across output terminals of the power supply. Inrush Current: Inrush 240 VAC is less than 37 A, averaged over the first AC half-cycle under cold start conditions. Limiting provided by internal thermistors. Specifications (Continued) Overvoltage Protection: Built-in on all models. EMI/EMC Compliance: All models including built-in EMI filtering to meet the EMC requirements of IED601-1-2. Unless otherwise stated, all tests are done at full load and 115 and 230 VAC input.Conducted Emissions — EN55011, Class B; FCC Class BStatic Discharge — EN61000-4-2, Level 3RF Field Susceptibility — EN61000-4-3, Level 3Fast Transients/Bursts — EN61000-4-4, Level 3Surge Susceptibility — EN61000-4-5, Level 3Conducted RF Susceptibility — EN61000-4-6Voltage Sags and Surges — EN61000-4-115%

Features
  • Compact Size: 4.5 × 7 × 1.7
  • Power Factor Corrected to IEC 1000-3-2 Class A
  • Less Than 300 μA Leakage
  • EMI Compliance to CISPR11, FCC Class B
  • Power Fail and Remote Sense Standard
  • Approved to UL2601, IEC601-1 and CSA 22.2 No. 601.1-M90 and 60601: 1990
  • Two-Year Warranty
  • CE Marked to LVD
  • Optional Cover Available, Please Call Your Local Allied Sales Representative for Pricing