Location: 
All Products

SL Power ( Ault / Condor ) GLC75PG

SL Power ( Ault / Condor ) - GLC75PG - Power Supply; AC-DC; 5.1V@8A, 12V@2.5A, 24V@4A, -12V@1A; 90-264V In; Open Frame; GLC View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Power Supply; AC-DC; 5.1V@8A, 12V@2.5A, 24V@4A, -12V@1A; 90-264V In; Open Frame; GLC
Mfr. Part#:
GLC75PG

Allied Stock#: 70151725

 RoHS Compliant Part

 

Resources

View GLC75PG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$121.49 (Each)
1$121.490
10$117.860
25$114.440
Availability

138 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GLC
Brand/Series: GLC75 Series
Configuration: Open Frame
Current, Output: 8A, 12VDC
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 4
Operation: Switching
Output: 5.1VDC@8A, 12VDC@2.5A, 24VDC@4A, -12VDC@1A
Power, Output: 75 W
Special Features: 2-Years Warranty
Type: Embedded
Voltage, Output: 5.1 VDC, 12 VDC, 24 VDC, -12 VDC

Overview

75 W Single Output Power Supplies — GLC75 Series
Single Output — Overall Dimensions: 5.75 × 3.40 × 1.56, Wt: 1.0 Lbs. Meets 1U applications.
  • Universal Input 90-264 VAC
  • Two-Year Warranty
  • Complies with EN61000-3-2 Class A
  • Conducted EMI Exceeds FCC Class B and CISPR 22 Class B
  • Commercial Approved to UL 1950, CSA 22.2 No. 234 and IE C950, EN60950
  • Marked to LVD