SL Power ( Ault / Condor ) GLC40-15G
Power Supply,AC-DC,15V,2.7A,90-264V In,Open Frame,Panel Mount,41W,GLC40 Series
Mfr. Part #: GLC40-15G / RS Stock #: 70151834
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
2.7 A
Output Power
40.5 W
Output Voltage
15 VDC
Primary Type
AC-DC
Product Header
Switching Power Supply
Series
GLC40 Series
Special Features
2 Year Warranty
Type
Embedded
Overview
The SL Power Electronics GLC40 family is a Series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in an industry standard footprint of 3 x 5 x 1.25 inches, the GLC40 provides 40W with up to 70% efficiency. The GLC40 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC40 Series of switching power supplies are ideal for commercial applications.