Location: 
All Products

SL Power ( Ault / Condor ) BVL240600003N

SL Power ( Ault / Condor ) - BVL240600003N - Charger,  Battery;  24 VDC;  0.6 A;  17.64 W;  100 to 250 VAC;  Automatic Fast/Float View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) Charger, Battery; 24 VDC; 0.6 A; 17.64 W; 100 to 250 VAC; Automatic Fast/Float
Mfr. Part#:
BVL240600003N

Allied Stock#: 70024926

 RoHS Compliant Part

Resources

View BVL240600003N Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BVL Series
Compatible Battery Chemistry: Lead Acid
Connection: Plug
Current, Output: 0.6 A
Dimensions: 4.20" L x 2.60" W x 1.46" H
Input Voltage: 100 to 250 VAC
Material, Body: 94V0 Polycarbonate
Power Rating: 17.64 W
Standards: cULus Listed, TUV Approved
Temperature, Operating: 5 to 40 °C
Type: Automatic Fast/Float
Voltage, Output: 24 VDC

Overview

BVL Series Wide Range Lead Acid Chargers, 100 to 240 VAC Input Voltage, Polycarbonate Body Material
  • Automatic fast/float function
  • LED indicators
  • Charges lead acid batteries
  • Optimizes battery life
  • Meets safety agency requirements
  • Complies with EMI-RFI regulations
  • Impact resistant polycarbonate enclosure

  • 100-240 VAC
  • Switching DC Battery Chargers
  • Automatic Fast/Float Function
  • LED Indicator
  • Charges Lead Acid Batteries
  • Optimizes Battery Life
  • Meets Safety Agency Requirements
  • Complies with EMI-RFI Regulations
  • Multiple Enclosure Options
  • Impact Resistant Polycarbonate Enclosures
  • Private Label Marking Available
  • Three-Year Warranty
  • Modified and Custom Designs Available