Red Lion Controls RAM-6901-AM
RAM6000 Cell RTU w 4G LTE Default Generic N. Amer carriers; 1 Ethernet port; GPS
Mfr. Part #: RAM-6901-AM / RS Stock #: 70816416
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,716.24
3
$1,627.80
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Red Lion Sixnet® Networking Series RAM® 6000 Cellular RTUs with Multi-Carrier Cellular RTUs & Routers:
RAM 6000 industrial cellular RTUs seamlessly connect Modbus and DNP3 enabled SCADA equipment via software selectable multi-carrier 4G LTE to remote networks or select Industrial Internet of Things (IIoT) Cloud platforms. Featuring a web-based event engine that can trigger I/O or send SMS text messages based on real-time operational data, RAM cellular RTUs can perform advanced local edge control and alert personnel of critical events. A built-in I/O concentrator allows the RAM to collect local sensor data and can optimize cellular bandwidth by optionally reporting only on an exception. With built-in Ethernet, serial, I/O and GPS, RAM RTUs easily integrate with existing equipment enabling remote monitoring and control for M2M applications in industries including oil and gas, water/wastewater, utility, transportation and mining.
Features:
Generic GSM default carrier with multi-carrier selection (AT&T, US Cellular, or Verizon)
4G LTE cellular with 3G fallback
Active GPS for device location
Event Engine with up to 99 configurable events
Software Development Kit (SDK)
C/C++/Per
I/O controller
Modbus RTU/TCP/ASCII/RTU
DNP3 - slave
IPsec and SSL
NAT, port forwarding, dynamic DNS, DHCP
Stateful inspection firewall, IP transparency
1x RJ45
1x RS-232 Serial DB9 115200bps
1x USB 2.0 mini
RAM®-6x0X dimensions: steel 120 x 96 x 32 mm (4.7” x 3.77” x 1.25”)
RAM-6x0X weight: 453g (1 lb)
8-30 Vdc (12 Vdc nominal)
Operating temperature: -40° to +70°C
Shock: IEC60068-2-27
Vibration: IEC60068-2-6
Humidity: 5 to 95% non-condensing
CE, EMC: FCC, part 15 and Industry Canada, ICES-003
Hazardous locations: Class I, Div. 2, Groups A, B, C, D, ISA 12.12.01
Electrical safety: UL508/CSA22.2/14 (CUL)
Carrier specific approvals
1x digital output
1x digital/analog input
RAM 6000 industrial cellular RTUs seamlessly connect Modbus and DNP3 enabled SCADA equipment via software selectable multi-carrier 4G LTE to remote networks or select Industrial Internet of Things (IIoT) Cloud platforms. Featuring a web-based event engine that can trigger I/O or send SMS text messages based on real-time operational data, RAM cellular RTUs can perform advanced local edge control and alert personnel of critical events. A built-in I/O concentrator allows the RAM to collect local sensor data and can optimize cellular bandwidth by optionally reporting only on an exception. With built-in Ethernet, serial, I/O and GPS, RAM RTUs easily integrate with existing equipment enabling remote monitoring and control for M2M applications in industries including oil and gas, water/wastewater, utility, transportation and mining.
Features: