Location: 
All Products

Sindopower / Semikron SKT 1200/12 E

Sindopower / Semikron - SKT 1200/12 E - Thyristor, Capsule; 1200A; 1200V
Image may be a representation.
See specs for product details.

Sindopower / Semikron Thyristor, Capsule; 1200A; 1200V
Mfr. Part#:
SKT 1200/12 E

Allied Stock#: 70230319

 RoHS Compliant Part

Resources

View SKT 1200/12 E Datasheet Datasheet

View More from Sindopower / Semikron >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Thyristor Series
Current, Average On-State, Maximum: 1200 A
Current, Holding: 500 mA
Current, Surge: 30000 A
Dimensions: 74 (Dia.) x 26 (H) mm
Height: 1.024" (26mm)
Package Type: TO-220
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Thyristor Type: SCR
Voltage, Blocking: 1200 V
Voltage, Off State: 1200 V
Voltage, On-State, Maximum: 1.65 V
Voltage, Repetitive Peak: 1200 V
Width: 2.913" (74mm) (Dia.)