SEMIKRON SKR 100/16
Diode,Rectifier,Vr 1600V,If 100A,Pkg E 13,Vf 1.55V,I2T 15000A2s,Tj +180degc
Mfr. Part #: SKR 100/16 / RS Stock #: 70098185
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$103.76
5
$95.45
10
$88.20
100
$79.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Continuous Forward Current
100 A
Current Squared Time Rating
15000 A sq. s
Forward Voltage
1.55 V
Maximum Junction Temperature
+180 °C
Maximum Operating Temperature
180 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Stud
Operating Temperature
-40 to 180 °C
Package Type
Stud
Primary Type
Rectifier
Product Header
Rectifier Stud Diode
Repetitive Peak Voltage
1600 V
Resistance, Thermal, Junction to Case
0.45 K/W
Reverse Current
15 mA
Reverse Voltage
1600 V
Surge Current
1750 A
Overview
Features:
Reverse Voltages Up to 1600 V
Hermetic Metal Case with Glass Insulator
Threaded Stud Available in Metric or UNF
SKN: Anode to Stud, SKR: Cathode to Stud
Typical Applications:
All-Purpose Mean Power Rectifier Diodes
Cooling Via Metal Plates or Heatsinks
Non-Controllable and Half-Controllabe Rectifiers
Free-Wheeling Diodes