Location: 
All Products

Sindopower / Semikron SKM100GB12T4G

Sindopower / Semikron - SKM100GB12T4G - IGBT halfbridge - trench View larger image View larger image
Image may be a representation.
See specs for product details.

Sindopower / Semikron IGBT halfbridge - trench
Mfr. Part#:
SKM100GB12T4G

Allied Stock#: 70098301

 RoHS Compliant Part

 
View More from Sindopower / Semikron >>
Pricing (USD) & Availability
Standard Pricing
$107.53 (Each)
1$107.530
6$96.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IGBT Series
Channel Type: N
Configuration: Dual
Current, Collector: 160 A
Current, Continuous Collector: 154 A
Dimensions: 106.4 x 61.4 x 30.5 mm
Energy Rating: 10.7 mJ
Height: 1.201" (30.5mm)
Length: 4.188" (106.4mm)
Mounting Type: Screw
Number of Pins: 7
Package Type: Semitrans3
Resistance, Thermal, Junction to Case: 0.038 K/W
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +175 °C
Type: Trench
Voltage, Collector to Emitter: 1200 V
Voltage, Collector to Emitter Shorted: 1200 V
Voltage, Gate to Emitter: 20 V
Width: 2.417" (61.4mm)

Overview



Features:
  • IGBT4 = 4. Generation (Trench) IGBT
  • VCEsat with Positive Temperature Coefficient
  • High short circuit Capability, Self Limiting to 6 × ICNOM
  • Electronic Welders at fSW Up-to-20 kHz

    Applications:
  • AC Inverter Drives
  • UPS
  • Electronic Welders at fSW Up-to-20 kHz