SEMIKRON SKM400GB066D
IGBT Module, NPT, 600V, Semitrans 3
Mfr. Part #: SKM400GB066D / RS Stock #: 70098247
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Collector Current
460 A
Collector to Emitter Shorted Voltage
600 V
Collector to Emitter Voltage
600 V
Configuration
Dual
Continuous Collector Current
500 A
Energy Rating
8 mJ
Gate Capacitance
24.7 nF
Gate to Emitter Voltage
20 V
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
7
Package Type
D 56
Polarity
N-Channel
Primary Type
Si
Product Header
Trench N-Channel IGBT Module
Resistance, Thermal, Junction to Case
0.11 K/W
Temperature Operating Range
-40 to +175 °C
Transistor Type
IGBT
Type
Trench