SEMIKRON SKKT 42/16 E
Thyristor Module; Dual; 1600V; 40 A @ +85C On-State (Avg. Max.)
Mfr. Part #: SKKT 42/16 E / RS Stock #: 70098233
Price
Qty.
Standard Price
1
$54.09
5
$49.76
10
$45.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Blocking Voltage
1600 V
Holding Current
250 mA
Maximum On State Current
40 A
Maximum On State Voltage
1.95 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Off State Voltage
1600 V
Package Type
Semipack1
Repetitive Peak Voltage
1600 V
Resistance, Thermal, Junction to Case
0.65 °C/W
Surge Current
1000 A
Temperature Operating Range
-40 to +125 °C
Threshold Voltage
1600 V
Thyristor Type
SCR
Type
Thyristor/Diode Modules