Location: 
All Products

Sindopower / Semikron SKKD 100/16

Sindopower / Semikron - SKKD 100/16 - Diode Module,  Rectifier;  1600 V;  100 A; 0.35/0.175 K/W;  A 10;  Axial Leaded View larger image View larger image
Image may be a representation.
See specs for product details.

Sindopower / Semikron Diode Module, Rectifier; 1600 V; 100 A; 0.35/0.175 K/W; A 10; Axial Leaded
Mfr. Part#:
SKKD 100/16

Allied Stock#: 70098172

 RoHS Compliant Part

 
View More from Sindopower / Semikron >>
Pricing (USD) & Availability
Standard Pricing
$33.14 (Each)
1$33.140
3$30.420
12$23.180
24$18.820
48$17.580
96$15.280
Availability

46 can ship immediately.

231 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Diode Series
Case Code: A10
Configuration: Dual
Current Squared Time Rating: 31250 A2s
Current, Forward, Continuous: 100 A
Current, On-State, Non-Repetitive Peak: 2500 A
Current, Peak: 5 mA
Current, Reverse: 5 mA
Current, Surge: 2500 A
Dimensions: 93 x 20 x 30 mm
Height: 30 (With Terminal) mm
Length: 93 mm
Mounting Type: Screw
Number of Pins: 3
Package Type: A 10
Primary Type: Module
Rectifier Type: Line, Non-Controllable
Resistance, Thermal, Junction to Case: 0.35 °C/W
Size, Semipack: 1
Temperature, Junction, Maximum: 125 °C
Temperature, Operating: -40 to 125 °C
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +125 °C
Termination: Axial Leaded
Voltage, Forward: 1.35 V
Voltage, Repetitive Peak: 1600 V
Width: 0.787" (20mm)

Overview

Rectifier Diode Modules for DC Modules
  • Heat transfer through aluminum oxide ceramic isolated metal baseplate
    Rectifier diode modules with hard soldered joints for high reliability.