All Products

Sindopower / Semikron SKHI 10/17R

Sindopower / Semikron - SKHI 10/17R - PBC DRIVER FOR ONE IGBT,  10A,  1700V View larger image View larger image
Image may be a representation.
See specs for product details.

Sindopower / Semikron PBC DRIVER FOR ONE IGBT, 10A, 1700V
Mfr. Part#:
SKHI 10/17R

Allied Stock#: 70098285

 RoHS Compliant Part



View SKHI 10/17R Datasheet Datasheet

View More from Sindopower / Semikron >>
Pricing (USD) & Availability
Standard Pricing
$297.55 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 2


Bridge Type: Half Bridge
Current, Peak: ±8 A
Driver Type: MOSFET/IGBT
Input Logic Compatibility: CMOS, TTL
Number of Drivers: 1
Number of Outputs: 1
Operating Voltage Range: 14.4 to 15.6 V
Package Type: PCB
Resistance, On-State: 2.7 Ω
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +85 °C
Time Delay: 1.4 (Turn-Off), 1.4 (Turn-On)


Single, Half and Full Bridge Driver:
  • Integrated Potential Free Power Supply
  • Potential Isolation By Pulse Transformer
  • Easy User Interface (TTL and CMOS Compatible)
  • High EMI Immunity
  • Wide Frequency Range
  • RGon and RGoff Separately Selectable Built-In Intelligent Protection System:
  • Short Pulse Suppression
  • Variable Interlock Time
  • Under Voltage Monitoring
  • Short Circuit Protection Via VCE-Monitoring
  • Error Memory and Error Feedback