Location: 
All Products

Sindopower / Semikron SKD 110/18

Sindopower / Semikron - SKD 110/18 - Semipot 4,  3 phase bridge,  1800 v View larger image View larger image
Image may be a representation.
See specs for product details.

Sindopower / Semikron Semipot 4, 3 phase bridge, 1800 v
Mfr. Part#:
SKD 110/18

Allied Stock#: 70098427

 RoHS Compliant Part

 

Resources

View SKD 110/18 Datasheet Datasheet

View More from Sindopower / Semikron >>
Pricing (USD) & Availability
Standard Pricing
$104.23 (Each)
1$104.230
4$66.150
8$55.550
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Bridge Rectifier Series
Bridge Type: Three Phase
Current Squared Time Rating: 7200 A<sup>2</sup>s
Current, Average: 110 A
Current, On-State, Non-Repetitive Peak: 1200 A
Current, Peak: 0.5 μA
Dimensions: 80 x 54 x 30 mm
Diode Type: Power Bridge Rectifier
Height: 1.181" (30mm)
Length: 3.149" (80mm)
Mounting Type: Chassis Mount
Number of Pins: 5
Package Type: G 37
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Voltage, Forward: 1.9 V
Voltage, Repetitive Peak: 1800 V
Voltage, RMS: 3600 V
Width: 2.126" (54mm)