Location: 
All Products

Sindopower / Semikron SKB 52/16

Sindopower / Semikron - SKB 52/16 - SKB 52/16,  Bridge Rectifier Module,  1600V,  7-Pin A 46 View larger image View larger image
Image may be a representation.
See specs for product details.

Sindopower / Semikron SKB 52/16, Bridge Rectifier Module, 1600V, 7-Pin A 46
Mfr. Part#:
SKB 52/16

Allied Stock#: 70098272

 RoHS Compliant Part

 
View More from Sindopower / Semikron >>
Pricing (USD) & Availability
Standard Pricing
$52.17 (Each)
1$52.170
4$41.950
8$32.730
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Bridge Rectifier Series
Bridge Type: Single Phase
Configuration: Single-Phase
Current Squared Time Rating: 1250 A2s
Current, Average: 50 A
Current, Forward: 500 A
Current, On-State, Non-Repetitive Peak: 500 A
Current, Peak: 0.5 μA
Current, Reverse: 5 mA
Current, Surge: 500 A
Dimensions: 57 x 42 x 30 mm
Diode Type: Power Bridge Rectifier
Height: 1.181" (30mm)
Length: 2.244" (57mm)
Mounting Type: Chassis Mount
Number of Pins: 5
Package Type: G 35
Primary Type: Two-Phase
Resistance, Thermal, Junction to Case: 0.375 K/W
Temperature, Junction, Maximum: +150 °C
Temperature, Operating: -40 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +150 °C
Type: Bridge
Voltage, Breakdown, Collector to Emitter: 400-1800 V
Voltage, Forward: 1.8 V
Voltage, Repetitive Peak: 1600 V
Voltage, RMS: 3600 V
Width: 1.654" (42mm)

Overview



Single-phase, three-phase and SCR diode bridges.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.