SEMIKRON SK 70 B 16
Diode,Bridge Rectifier,Vr 1600V,If 68A,Pkg T 6,Config Single Phase,Vf 1.2V
Mfr. Part #: SK 70 B 16 / RS Stock #: 70098266
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$77.17
5
$73.31
10
$69.45
Product Specifications
Product Attribute
Attribute Value
Search
Average Current
68 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
2450 A sq. s
Dimensions
0.413\” (10.5mm) X 0.00 in W X 1.59 in L
Diode Type
Bridge Rectifier
Forward Current
68 A
Forward Voltage
1.2 V
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
700 A
Number of Pins
16
Operating Temperature
-40 to 150 °C
Package Type
T-6
Peak Current
4 mA A
Primary Type
Bridge Rectifier
Product Header
Semitop® 2 Bridge Rectifier
Repetitive Peak Voltage
1600 V
Reverse Current
4 mA
RMS Voltage
3000 V kV
Surge Current
700 A
Temperature Operating Range
-40 to +150 °C
Overview
Features:
NewTrench4 IGBT Chips
High Powercycling Capability
Rugged Solder Pin (30 A)