Location: 
All Products

Simpson TH-J-1-0-5

Simpson - TH-J-1-0-5 - Cable,  Thermocouple,  Type J,  5ft,  Use w/Falcon F45 Series Digital Panel Meter View larger image View larger image
Image may be a representation.
See specs for product details.

Simpson Cable, Thermocouple, Type J, 5ft, Use w/Falcon F45 Series Digital Panel Meter
Mfr. Part#:
TH-J-1-0-5

Allied Stock#: 70209689
 
View More from Simpson >>
Pricing (USD) & Availability
Standard Pricing
$15.81 (Each)
1$15.810
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TH- Series
Function: Thermocouple
Material: Fiber Glass Braid
Primary Type: Temperature
Technology: Resistive
Thermocouple Type: J
Type: Thermocouple

Overview



Use with any Simpson digital temperature controller or indicator. Quick-disconnect type thermocouple assemblies have a bendable 12" long, 316 stainless steel probe and standard ANSI color-coded plug and jack connectors. Metal transition type probe assemblies include 48" of FEP Teflon®-coated wire and stripped leads. The 12" long, 316 stainless steel probe provides excellent corrosion resistance. Soft-wire thermocouples with glass braid insulation are available in 5-ft. or 15-ft. lengths and have beaded measurement junction and solid bare wire cold junction terminations.